
TDC1000QPWQ1 | |
|---|---|
DigiKey Part Number | TDC1000QPWQ1-ND |
Manufacturer | |
Manufacturer Product Number | TDC1000QPWQ1 |
Description | IC AFE ULTRA SENSING 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Front End IC Ultrasound Input Digital Output 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TDC1000QPWQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Front End | |
Input Type | Ultrasound | |
Output Type | Digital | |
Current - Supply | 5 mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 89,88896 Kč | 17 258,68 Kč |
| Unit Price without VAT: | 89,88896 Kč |
|---|---|
| Unit Price with VAT: | 108,76564 Kč |


