
TDA4VM88TGBALFR | |
|---|---|
DigiKey Part Number | 296-TDA4VM88TGBALFRTR-ND - Tape & Reel (TR) 296-TDA4VM88TGBALFRCT-ND - Cut Tape (CT) 296-TDA4VM88TGBALFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA4VM88TGBALFR |
Description | NEXT GENERATION SOC FAMILY FOR L |
Customer Reference | |
Detailed Description | ARM® Cortex®-A72, ARM® Cortex®-R5F, C66x, C7x System On Chip (SOC) IC - 2GHz, 1GHz, 1.35GHz, 1GHz 827-FCBGA (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | TDA4VM88TGBALFR Models |
Category | Connectivity MCAN, MMC/SD/SDIO, I2C, SPI, UART, USB |
Manufacturer Texas Instruments | Speed 2GHz, 1GHz, 1.35GHz, 1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TJ) |
Part Status Obsolete | Grade Automotive |
Architecture DSP, MCU, MPU | Qualification AEC-Q100 |
Core Processor ARM® Cortex®-A72, ARM® Cortex®-R5F, C66x, C7x | Package / Case 827-BFBGA, FCBGA |
RAM Size 1.5MB | Supplier Device Package 827-FCBGA (24x24) |
Peripherals DMA, PWM, WDT | Number of I/O 226 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDA4VM88TGCALFR | Texas Instruments | 0 | 296-TDA4VM88TGCALFRTR-ND | 2 757,46576 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 813,45000 Kč | 3 813,45 Kč |
| 10 | 3 241,39800 Kč | 32 413,98 Kč |
| 25 | 3 098,62440 Kč | 77 465,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3 171,08772 Kč | 792 771,93 Kč |
| Unit Price without VAT: | 3 813,45000 Kč |
|---|---|
| Unit Price with VAT: | 4 614,27450 Kč |




