
TCAN330GD | |
|---|---|
DigiKey Part Number | 296-TCAN330GD-ND |
Manufacturer | |
Manufacturer Product Number | TCAN330GD |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN330GD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 5Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 55,68700 Kč | 556,87 Kč |
| 75 | 46,96267 Kč | 3 522,20 Kč |
| 150 | 44,93433 Kč | 6 740,15 Kč |
| 300 | 43,26567 Kč | 12 979,70 Kč |
| 525 | 42,13598 Kč | 22 121,39 Kč |
| 1 050 | 40,96190 Kč | 43 010,00 Kč |
| 2 550 | 39,75704 Kč | 101 380,45 Kč |
| 5 025 | 39,01871 Kč | 196 069,02 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |



