
TCAN1463EVM | |
|---|---|
DigiKey Part Number | 296-TCAN1463EVM-ND |
Manufacturer | |
Manufacturer Product Number | TCAN1463EVM |
Description | EVAL BOARD FOR TCAN1463-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TCAN1463-Q1 - CANbus Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function CANbus |
Manufacturer Texas Instruments | Embedded Yes, MCU |
Packaging Bulk | Utilized IC / Part TCAN1463-Q1 |
Part Status Active | Primary Attributes 3.3V, 5V Supply |
Type Interface | Contents Board(s) |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 405,24000 Kč | 1 405,24 Kč |
| Unit Price without VAT: | 1 405,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 700,34040 Kč |



