Parametric Equivalent

TCAN1462DRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1462DRBRQ1TR-ND - Tape & Reel (TR) 296-TCAN1462DRBRQ1CT-ND - Cut Tape (CT) 296-TCAN1462DRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1462DRBRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1462DRBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 19,73800 Kč | 197,38 Kč |
| 25 | 17,88200 Kč | 447,05 Kč |
| 100 | 15,83250 Kč | 1 583,25 Kč |
| 250 | 14,85568 Kč | 3 713,92 Kč |
| 500 | 14,26646 Kč | 7 133,23 Kč |
| 1 000 | 13,78162 Kč | 13 781,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,18275 Kč | 39 548,25 Kč |
| 6 000 | 12,88969 Kč | 77 338,14 Kč |
| 9 000 | 12,74287 Kč | 114 685,83 Kč |
| 15 000 | 12,58025 Kč | 188 703,75 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |








