
TCAN1146DRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1146DRQ1TR-ND - Tape & Reel (TR) 296-TCAN1146DRQ1CT-ND - Cut Tape (CT) 296-TCAN1146DRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1146DRQ1 |
Description | IC TRANSCEIVER HALF 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1146DRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 135 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 47,74900 Kč | 477,49 Kč |
| 25 | 43,73480 Kč | 1 093,37 Kč |
| 100 | 39,33140 Kč | 3 933,14 Kč |
| 250 | 37,22944 Kč | 9 307,36 Kč |
| 500 | 35,96244 Kč | 17 981,22 Kč |
| 1 000 | 34,92009 Kč | 34 920,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,81938 Kč | 84 548,45 Kč |
| 5 000 | 33,15622 Kč | 165 781,10 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |


