
TCAN1051VDRQ1 | |
|---|---|
DigiKey Part Number | 296-44228-2-ND - Tape & Reel (TR) 296-44228-1-ND - Cut Tape (CT) 296-44228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1051VDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1051VDRQ1 Models |
Category | Data Rate 2Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SOIC |
Receiver Hysteresis 120 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 39,01400 Kč | 390,14 Kč |
| 25 | 35,63800 Kč | 890,95 Kč |
| 100 | 31,92330 Kč | 3 192,33 Kč |
| 250 | 30,15060 Kč | 7 537,65 Kč |
| 500 | 29,36402 Kč | 14 682,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,27514 Kč | 68 187,85 Kč |
| 5 000 | 26,71588 Kč | 133 579,40 Kč |
| 7 500 | 26,43567 Kč | 198 267,52 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |

