
TCAN1051GVDQ1 | |
|---|---|
DigiKey Part Number | 296-44166-5-ND |
Manufacturer | |
Manufacturer Product Number | TCAN1051GVDQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1051GVDQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 38,95100 Kč | 389,51 Kč |
| 75 | 32,54973 Kč | 2 441,23 Kč |
| 150 | 31,05887 Kč | 4 658,83 Kč |
| 300 | 29,83327 Kč | 8 949,98 Kč |
| 525 | 29,00324 Kč | 15 226,70 Kč |
| 1 050 | 28,14052 Kč | 29 547,55 Kč |
| 2 550 | 27,25540 Kč | 69 501,27 Kč |
| 5 025 | 26,71284 Kč | 134 232,02 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |

