
TCAN1044DRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1044DRBRQ1TR-ND - Tape & Reel (TR) 296-TCAN1044DRBRQ1CT-ND - Cut Tape (CT) 296-TCAN1044DRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1044DRBRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1044DRBRQ1 Models |
Category | Data Rate 8Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 8-SON (3x3) |
Receiver Hysteresis 100 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 Kč | 27,74 Kč |
| 10 | 20,18800 Kč | 201,88 Kč |
| 25 | 18,29440 Kč | 457,36 Kč |
| 100 | 16,19640 Kč | 1 619,64 Kč |
| 250 | 15,19780 Kč | 3 799,45 Kč |
| 500 | 14,59468 Kč | 7 297,34 Kč |
| 1 000 | 14,35901 Kč | 14 359,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,48614 Kč | 40 458,42 Kč |
| 6 000 | 13,18627 Kč | 79 117,62 Kč |
| 9 000 | 13,03610 Kč | 117 324,90 Kč |
| 15 000 | 12,86980 Kč | 193 047,00 Kč |
| Unit Price without VAT: | 27,74000 Kč |
|---|---|
| Unit Price with VAT: | 33,56540 Kč |

