
TCAN1044ADRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1044ADRBRQ1TR-ND - Tape & Reel (TR) 296-TCAN1044ADRBRQ1CT-ND - Cut Tape (CT) 296-TCAN1044ADRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1044ADRBRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 115 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 Kč | 19,79 Kč |
| 10 | 14,16700 Kč | 141,67 Kč |
| 25 | 12,76480 Kč | 319,12 Kč |
| 100 | 11,23440 Kč | 1 123,44 Kč |
| 250 | 10,50312 Kč | 2 625,78 Kč |
| 500 | 10,06190 Kč | 5 030,95 Kč |
| 1 000 | 9,69921 Kč | 9 699,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,25091 Kč | 27 752,73 Kč |
| 6 000 | 9,03164 Kč | 54 189,84 Kč |
| 9 000 | 8,92176 Kč | 80 295,84 Kč |
| 15 000 | 8,80012 Kč | 132 001,80 Kč |
| 21 000 | 8,72899 Kč | 183 308,79 Kč |
| Unit Price without VAT: | 19,79000 Kč |
|---|---|
| Unit Price with VAT: | 23,94590 Kč |





