
TCAN1044ADDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1044ADDFRQ1TR-ND - Tape & Reel (TR) 296-TCAN1044ADDFRQ1CT-ND - Cut Tape (CT) 296-TCAN1044ADDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1044ADDFRQ1 |
Description | IC TRANSCEIVER HALF 1/1 TSOT238 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 115 mV | |
Data Rate | 8Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,97700 Kč | 129,77 Kč |
| 25 | 11,68320 Kč | 292,08 Kč |
| 100 | 10,26170 Kč | 1 026,17 Kč |
| 250 | 9,58432 Kč | 2 396,08 Kč |
| 500 | 9,17654 Kč | 4 588,27 Kč |
| 1 000 | 8,84058 Kč | 8 840,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,42552 Kč | 25 276,56 Kč |
| 6 000 | 8,22250 Kč | 49 335,00 Kč |
| 9 000 | 8,12077 Kč | 73 086,93 Kč |
| 15 000 | 8,00812 Kč | 120 121,80 Kč |
| 21 000 | 7,94231 Kč | 166 788,51 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |


