
TCAN1043GDRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1043GDRQ1TR-ND - Tape & Reel (TR) 296-TCAN1043GDRQ1CT-ND - Cut Tape (CT) 296-TCAN1043GDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1043GDRQ1 |
Description | IC TRANSCEIVER 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1043GDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 47,85400 Kč | 478,54 Kč |
| 25 | 43,84400 Kč | 1 096,10 Kč |
| 100 | 39,42580 Kč | 3 942,58 Kč |
| 250 | 37,32100 Kč | 9 330,25 Kč |
| 500 | 36,05104 Kč | 18 025,52 Kč |
| 1 000 | 35,00682 Kč | 35 006,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 33,90404 Kč | 84 760,10 Kč |
| 5 000 | 33,23946 Kč | 166 197,30 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |

