
TCAN1043DRQ1 | |
|---|---|
DigiKey Part Number | 296-50485-2-ND - Tape & Reel (TR) 296-50485-1-ND - Cut Tape (CT) 296-50485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1043DRQ1 |
Description | IC TRANSCEIVER 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1043DRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | 2Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,32000 Kč | 58,32 Kč |
| 10 | 43,47200 Kč | 434,72 Kč |
| 25 | 39,77680 Kč | 994,42 Kč |
| 100 | 35,71720 Kč | 3 571,72 Kč |
| 250 | 33,78208 Kč | 8 445,52 Kč |
| 500 | 32,61520 Kč | 16 307,60 Kč |
| 1 000 | 31,65473 Kč | 31 654,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,86012 Kč | 69 650,30 Kč |
| Unit Price without VAT: | 58,32000 Kč |
|---|---|
| Unit Price with VAT: | 70,56720 Kč |








