
TCAN1042HGDR | |
|---|---|
DigiKey Part Number | 296-44221-2-ND - Tape & Reel (TR) 296-44221-1-ND - Cut Tape (CT) 296-44221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1042HGDR |
Description | IC TRANSCEIVER 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1042HGDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 30,86700 Kč | 308,67 Kč |
| 25 | 28,12040 Kč | 703,01 Kč |
| 100 | 25,09890 Kč | 2 509,89 Kč |
| 250 | 23,65888 Kč | 5 914,72 Kč |
| 500 | 22,79038 Kč | 11 395,19 Kč |
| 1 000 | 22,07541 Kč | 22 075,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,32044 Kč | 53 301,10 Kč |
| 5 000 | 20,86550 Kč | 104 327,50 Kč |
| 7 500 | 20,63770 Kč | 154 782,75 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |

