
TCAN1042GVDRBTQ1 | |
|---|---|
DigiKey Part Number | 296-48671-2-ND - Tape & Reel (TR) 296-48671-1-ND - Cut Tape (CT) 296-48671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1042GVDRBTQ1 |
Description | IC TRANSCEIVER 1/1 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 8-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1042GVDRBTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,63000 Kč | 52,63 Kč |
| 10 | 39,04800 Kč | 390,48 Kč |
| 25 | 35,68400 Kč | 892,10 Kč |
| 100 | 31,97500 Kč | 3 197,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 30,20760 Kč | 7 551,90 Kč |
| 500 | 29,14246 Kč | 14 571,23 Kč |
| 750 | 28,60892 Kč | 21 456,69 Kč |
| 1 250 | 28,01806 Kč | 35 022,57 Kč |
| 1 750 | 27,67245 Kč | 48 426,79 Kč |
| 2 500 | 27,34033 Kč | 68 350,82 Kč |
| 6 250 | 26,62492 Kč | 166 405,75 Kč |
| Unit Price without VAT: | 52,63000 Kč |
|---|---|
| Unit Price with VAT: | 63,68230 Kč |

