
TCAL6416RBDTOR | |
|---|---|
DigiKey Part Number | 296-TCAL6416RBDTORTR-ND - Tape & Reel (TR) 296-TCAL6416RBDTORCT-ND - Cut Tape (CT) 296-TCAL6416RBDTORDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAL6416RBDTOR |
Description | 16-BIT TRANSLATING IC-BUS/SMBUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 1 MHz 24-X2QFN (2x2) |
Datasheet | Datasheet |
Category | Output Type Open Drain, Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 1 MHz |
Part Status Active | Voltage - Supply 1.08V ~ 3.6V |
Number of I/O 16 | Operating Temperature -40°C ~ 125°C |
Interface I2C, SMBus | Mounting Type Surface Mount |
Interrupt Output Yes | Package / Case 24-XFLGA |
Features POR | Supplier Device Package 24-X2QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 42,35300 Kč | 423,53 Kč |
| 25 | 38,72880 Kč | 968,22 Kč |
| 100 | 34,74120 Kč | 3 474,12 Kč |
| 250 | 32,83752 Kč | 8 209,38 Kč |
| 500 | 32,09502 Kč | 16 047,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,58093 Kč | 88 742,79 Kč |
| 6 000 | 29,01035 Kč | 174 062,10 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |


