
TCAL6416PWR | |
|---|---|
DigiKey Part Number | 296-TCAL6416PWRTR-ND - Tape & Reel (TR) 296-TCAL6416PWRCT-ND - Cut Tape (CT) 296-TCAL6416PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAL6416PWR |
Description | 16-BIT TRANSLATING IC-BUS/SMBUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 1 MHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCAL6416PWR Models |
Category | Output Type Open Drain, Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 1 MHz |
Part Status Active | Voltage - Supply 1.08V ~ 3.6V |
Number of I/O 16 | Operating Temperature -40°C ~ 125°C |
Interface I2C, SMBus | Mounting Type Surface Mount |
Interrupt Output Yes | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Features POR | Supplier Device Package 24-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 31,79100 Kč | 317,91 Kč |
| 25 | 28,97720 Kč | 724,43 Kč |
| 100 | 25,88000 Kč | 2 588,00 Kč |
| 250 | 24,40220 Kč | 6 100,55 Kč |
| 500 | 24,28796 Kč | 12 143,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,87047 Kč | 65 611,41 Kč |
| 6 000 | 21,42706 Kč | 128 562,36 Kč |
| 9 000 | 21,20499 Kč | 190 844,91 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |



