
TCA9554DWR | |
|---|---|
DigiKey Part Number  | 296-51632-2-ND - Tape & Reel (TR) 296-51632-1-ND - Cut Tape (CT) 296-51632-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TCA9554DWR  | 
Description  | IC XPNDR 400KHZ I2C 16SOIC  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | I/O Expander 8 I2C 400 kHz 16-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TCA9554DWR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Number of I/O  | 8  | |
Interface  | I2C  | |
Interrupt Output  | Yes  | |
Features  | POR  | |
Output Type  | Push-Pull  | |
Current - Output Source/Sink  | -  | |
Clock Frequency  | 400 kHz  | |
Voltage - Supply  | 1.65V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 16-SOIC (0.295", 7.50mm Width)  | |
Supplier Device Package  | 16-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 31,00000 Kč | 31,00 Kč | 
| 10 | 22,57500 Kč | 225,75 Kč | 
| 25 | 20,48160 Kč | 512,04 Kč | 
| 100 | 18,18240 Kč | 1 818,24 Kč | 
| 250 | 17,08588 Kč | 4 271,47 Kč | 
| 500 | 16,42508 Kč | 8 212,54 Kč | 
| 1 000 | 15,88101 Kč | 15 881,01 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 15,43317 Kč | 30 866,34 Kč | 
| 4 000 | 15,06448 Kč | 60 257,92 Kč | 
| 6 000 | 14,87983 Kč | 89 278,98 Kč | 
| 10 000 | 14,67541 Kč | 146 754,10 Kč | 
| 14 000 | 14,55579 Kč | 203 781,06 Kč | 
| Unit Price without VAT: | 31,00000 Kč | 
|---|---|
| Unit Price with VAT: | 37,51000 Kč | 


