
TCA9554ADWT | |
|---|---|
DigiKey Part Number | 296-45466-2-ND - Tape & Reel (TR) 296-45466-1-ND - Cut Tape (CT) 296-45466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9554ADWT |
Description | IC XPNDR 400KHZ I2C SMBUS 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCA9554ADWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | - | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,54984 Kč | 5 387,46 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |


