
TCA9554ADWR | |
|---|---|
DigiKey Part Number | 296-45456-2-ND - Tape & Reel (TR) 296-45456-1-ND - Cut Tape (CT) 296-45456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9554ADWR |
Description | IC XPNDR 400KHZ I2C SMBUS 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCA9554ADWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | - | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 22,38400 Kč | 223,84 Kč |
| 25 | 20,30920 Kč | 507,73 Kč |
| 100 | 18,02050 Kč | 1 802,05 Kč |
| 250 | 16,93028 Kč | 4 232,57 Kč |
| 500 | 16,27346 Kč | 8 136,73 Kč |
| 1 000 | 15,73254 Kč | 15 732,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,28739 Kč | 30 574,78 Kč |
| 4 000 | 14,92108 Kč | 59 684,32 Kč |
| 6 000 | 14,73762 Kč | 88 425,72 Kč |
| 10 000 | 14,53435 Kč | 145 343,50 Kč |
| 14 000 | 14,41549 Kč | 201 816,86 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |



