
TCA9538DBR | |
|---|---|
DigiKey Part Number | 296-43160-2-ND - Tape & Reel (TR) 296-43160-1-ND - Cut Tape (CT) 296-43160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9538DBR |
Description | IC XPNDR 400KHZ I2C 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9538DBR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Number of I/O 8 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Interface I2C | Supplier Device Package 16-SSOP |
Interrupt Output Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 32,00100 Kč | 320,01 Kč |
| 25 | 29,15360 Kč | 728,84 Kč |
| 100 | 26,02070 Kč | 2 602,07 Kč |
| 250 | 24,52820 Kč | 6 132,05 Kč |
| 500 | 23,67734 Kč | 11 838,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,27857 Kč | 44 557,14 Kč |
| 4 000 | 21,77703 Kč | 87 108,12 Kč |
| 6 000 | 21,52586 Kč | 129 155,16 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |


