
TCA5013ZAHR | |
|---|---|
DigiKey Part Number | 296-40572-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCA5013ZAHR |
Description | IC INTFACE SPECIALIZED 48NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Smart Card Interface 48-NFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TCA5013ZAHR Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Package / Case 48-TFBGA |
Packaging Tape & Reel (TR) | Supplier Device Package 48-NFBGA (5x5) |
Part Status Active | Mounting Type Surface Mount |
Applications Smart Card | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 69,75914 Kč | 209 277,42 Kč |
| Unit Price without VAT: | 69,75914 Kč |
|---|---|
| Unit Price with VAT: | 84,40856 Kč |



