Image for TCA39306DCUR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA39306DCUR

DigiKey Part Number
296-TCA39306DCURTR-ND - Tape & Reel (TR)
296-TCA39306DCURCT-ND - Cut Tape (CT)
296-TCA39306DCURDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA39306DCUR
Description
IC XLTR VL BIDIR 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA39306DCUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
0.85 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
-
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 758
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1017,59600 Kč175,96 Kč
2515,91640 Kč397,91 Kč
10014,06450 Kč1 406,45 Kč
25013,18088 Kč3 295,22 Kč
50012,64836 Kč6 324,18 Kč
1 00012,20950 Kč12 209,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,66754 Kč35 002,62 Kč
6 00011,40233 Kč68 413,98 Kč
9 00011,26956 Kč101 426,04 Kč
15 00011,12242 Kč166 836,30 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč