
TAS6754QDKQRQ1 | |
|---|---|
DigiKey Part Number | 296-TAS6754QDKQRQ1TR-ND - Tape & Reel (TR) 296-TAS6754QDKQRQ1CT-ND - Cut Tape (CT) 296-TAS6754QDKQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS6754QDKQRQ1 |
Description | AUTOMOTIVE, 19V, DIGITAL-INPUT F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 56-HSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 50W x 1 @ 2Ohm; 46W x 1 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 19V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 56-HSSOP | |
Package / Case | 56-PowerBSSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,91000 Kč | 258,91 Kč |
| 10 | 203,42900 Kč | 2 034,29 Kč |
| 25 | 189,55320 Kč | 4 738,83 Kč |
| 100 | 174,30860 Kč | 17 430,86 Kč |
| 250 | 167,03992 Kč | 41 759,98 Kč |
| 500 | 162,65974 Kč | 81 329,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 159,05565 Kč | 159 055,65 Kč |
| Unit Price without VAT: | 258,91000 Kč |
|---|---|
| Unit Price with VAT: | 313,28110 Kč |

