New at DigiKey
Amplifier IC 4 Half Bridge Class D 56-HSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS67524QDKQRQ1

DigiKey Part Number
296-TAS67524QDKQRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAS67524QDKQRQ1
Description
TAS67524QDKQRQ1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 4 Half Bridge Class D 56-HSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Class D
Output Type
4 Half Bridge
Max Output Power x Channels @ Load
50W x 4 @ 2Ohm; 30W x 4 @ 4Ohm
Voltage - Supply
4.5V ~ 19V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Supplier Device Package
56-HSSOP
Package / Case
56-PowerBSSOP (0.295", 7.50mm Width)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000120,99363 Kč120 993,63 Kč
Manufacturers Standard Package
Unit Price without VAT:120,99363 Kč
Unit Price with VAT:146,40229 Kč