


TAS6424EQ1EVM | |
|---|---|
DigiKey Part Number | 296-TAS6424EQ1EVM-ND |
Manufacturer | |
Manufacturer Product Number | TAS6424EQ1EVM |
Description | EVAL BOARD FOR TAS6424E-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TAS6424E-Q1 - Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 25W x 4 @ 4Ohm |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 26.4V |
Packaging Box | Utilized IC / Part TAS6424E-Q1 |
Part Status Active | Contents Board(s) |
Amplifier Type Class D | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 897,96000 Kč | 6 897,96 Kč |
| Unit Price without VAT: | 6 897,96000 Kč |
|---|---|
| Unit Price with VAT: | 8 346,53160 Kč |



