
TAS5830DADR | |
|---|---|
DigiKey Part Number | 296-TAS5830DADRTR-ND - Tape & Reel (TR) 296-TAS5830DADRCT-ND - Cut Tape (CT) 296-TAS5830DADRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5830DADR |
Description | 60W STEREO, 120W MONO, DIGITAL I |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5830DADR Models |
Category | Max Output Power x Channels @ Load 148mW x 2 @ 3Ohm; 141mW x 2 @ 2Ohm; 80mW x 1 @ 4Ohm; 41mW x 1 @ 8Ohm |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class D | Supplier Device Package 32-HTSSOP |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Package / Case 32-PowerTSSOP (0.240", 6.10mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,02000 Kč | 72,02 Kč |
| 10 | 54,04900 Kč | 540,49 Kč |
| 25 | 49,56360 Kč | 1 239,09 Kč |
| 100 | 44,64380 Kč | 4 464,38 Kč |
| 250 | 42,29500 Kč | 10 573,75 Kč |
| 500 | 41,76502 Kč | 20 882,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 35,84233 Kč | 71 684,66 Kč |
| 4 000 | 35,10204 Kč | 140 408,16 Kč |
| 6 000 | 34,73136 Kč | 208 388,16 Kč |
| Unit Price without VAT: | 72,02000 Kč |
|---|---|
| Unit Price with VAT: | 87,14420 Kč |



