
TAS5825MEVM-SB | |
|---|---|
DigiKey Part Number | 296-TAS5825MEVM-SB-ND |
Manufacturer | |
Manufacturer Product Number | TAS5825MEVM-SB |
Description | EVAL BOARD TAS5720M TAS5825M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TAS5720M, TAS5825M - 2-Channel (Stereo) with Subwoofer Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) with Subwoofer | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 4.5V ~ 26.4V | |
Utilized IC / Part | TAS5720M, TAS5825M | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 467,88000 Kč | 5 467,88 Kč |
| Unit Price without VAT: | 5 467,88000 Kč |
|---|---|
| Unit Price with VAT: | 6 616,13480 Kč |


