
TAS2781EVM | |
|---|---|
DigiKey Part Number | 296-TAS2781EVM-ND |
Manufacturer | |
Manufacturer Product Number | TAS2781EVM |
Description | EVAL BOARD FOR TAS2781 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TAS2781 - 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Output Type 1-Channel (Mono) |
Manufacturer Texas Instruments | Max Output Power x Channels @ Load 25W x 1 @ 4Ohm |
Packaging Bulk | Voltage - Supply 1.65V ~ 1.95V |
Part Status Active | Utilized IC / Part TAS2781 |
Amplifier Type Class D | Contents Board(s) |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 184,53000 Kč | 8 184,53 Kč |
| Unit Price without VAT: | 8 184,53000 Kč |
|---|---|
| Unit Price with VAT: | 9 903,28130 Kč |

