
TAS2770RJQR | |
|---|---|
DigiKey Part Number | 296-51619-2-ND - Tape & Reel (TR) 296-51619-1-ND - Cut Tape (CT) 296-51619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2770RJQR |
Description | IC AMP CLASS D MONO 20W 26VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 26-VQFN-HR (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TAS2770RJQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 20W x 1 @ 4Ohm | |
Voltage - Supply | 1.65V ~ 1.95V, 4.5V ~ 16V | |
Features | Digital PWM Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 26-VQFN-HR (4x3.5) | |
Package / Case | 26-PowerVFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 38,19500 Kč | 381,95 Kč |
| 25 | 34,88200 Kč | 872,05 Kč |
| 100 | 31,25130 Kč | 3 125,13 Kč |
| 250 | 29,51900 Kč | 7 379,75 Kč |
| 500 | 28,47412 Kč | 14 237,06 Kč |
| 1 000 | 27,61447 Kč | 27 614,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,55281 Kč | 79 658,43 Kč |
| 6 000 | 26,03322 Kč | 156 199,32 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |

