
TAS2770EVM-STEREO | |
|---|---|
DigiKey Part Number | 296-49266-ND |
Manufacturer | |
Manufacturer Product Number | TAS2770EVM-STEREO |
Description | EVAL BOARD FOR TAS2770 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TAS2770 PurePath™ 1-Channel (Mono) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 18.3W x 1 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 16V | |
Utilized IC / Part | TAS2770 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 366,70000 Kč | 7 366,70 Kč |
| Unit Price without VAT: | 7 366,70000 Kč |
|---|---|
| Unit Price with VAT: | 8 913,70700 Kč |

