
TAS2562YFPT | |
|---|---|
DigiKey Part Number | 296-53395-2-ND - Tape & Reel (TR) 296-53395-1-ND - Cut Tape (CT) 296-53395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2562YFPT |
Description | IC AMP CLASS D MONO 6.1W 36DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 36-DSBGA (2.41x2.43) |
Datasheet | Datasheet |
EDA/CAD Models | TAS2562YFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 6.1W x 1 @ 4Ohm | |
Voltage - Supply | 1.65V ~ 1.95V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 36-DSBGA (2.41x2.43) | |
Package / Case | 36-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 43,55000 Kč | 435,50 Kč |
| 25 | 39,85440 Kč | 996,36 Kč |
| 100 | 35,78060 Kč | 3 578,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 33,84036 Kč | 8 460,09 Kč |
| 500 | 32,67036 Kč | 16 335,18 Kč |
| 750 | 32,08439 Kč | 24 063,29 Kč |
| 1 250 | 31,43502 Kč | 39 293,78 Kč |
| 1 750 | 31,05544 Kč | 54 347,02 Kč |
| 2 500 | 30,69051 Kč | 76 726,27 Kč |
| 6 250 | 29,90485 Kč | 186 905,31 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |


