
TAS2555YZR | |
---|---|
DigiKey Part Number | 296-48303-2-ND - Tape & Reel (TR) 296-48303-1-ND - Cut Tape (CT) 296-48303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2555YZR |
Description | IC AMP CLASS D MONO 5.7W 42DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 42-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TAS2555YZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 5.7W x1 @ 4Ohm | |
Voltage - Supply | 1.65V ~ 1.95V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 42-DSBGA | |
Package / Case | 42-UFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 69,57000 Kč | 69,57 Kč |
10 | 52,20000 Kč | 522,00 Kč |
25 | 47,88400 Kč | 1 197,10 Kč |
100 | 43,13060 Kč | 4 313,06 Kč |
250 | 40,86264 Kč | 10 215,66 Kč |
500 | 39,49618 Kč | 19 748,09 Kč |
1 000 | 38,37136 Kč | 38 371,36 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 31,49878 Kč | 94 496,34 Kč |
6 000 | 30,90249 Kč | 185 414,94 Kč |
Unit Price without VAT: | 69,57000 Kč |
---|---|
Unit Price with VAT: | 84,17970 Kč |