TAS2505-Q1EVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TAS2505-Q1EVM
TAS2505-Q1EVM
TAS2505-Q1EVM

TAS2505-Q1EVM

DigiKey Part Number
296-48243-ND
Manufacturer
Manufacturer Product Number
TAS2505-Q1EVM
Description
EVAL BOARD FOR TAS2505-Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TAS2505-Q1 - 1-Channel (Mono) with Mono Headphones Output Class D Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Class D
Output Type
1-Channel (Mono) with Mono Headphones
Max Output Power x Channels @ Load
2.5W x 1 @ 4Ohm
Voltage - Supply
2.7V ~ 5.5V
Utilized IC / Part
TAS2505-Q1
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 763,74000 Kč3 763,74 Kč
Manufacturers Standard Package
Unit Price without VAT:3 763,74000 Kč
Unit Price with VAT:4 554,12540 Kč