
TAC5301QRGERQ1 | |
|---|---|
DigiKey Part Number | 296-TAC5301QRGERQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAC5301QRGERQ1 |
Description | AUTOMOTIVE, MONO AUDIO CODEC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 16 b, 20 b, 24 b, 32 b DSP, I2C, I2S, PCM, SPI 24-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Audio | |
Data Interface | DSP, I2C, I2S, PCM, SPI | |
Resolution (Bits) | 16 b, 20 b, 24 b, 32 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 101 / 109 | |
Dynamic Range, ADCs / DACs (db) Typ | 100 / 110 | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 1.08V ~ 1.32V, 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,03197 Kč | 48 095,91 Kč |
| 6 000 | 15,68792 Kč | 94 127,52 Kč |
| 9 000 | 15,51573 Kč | 139 641,57 Kč |
| Unit Price without VAT: | 16,03197 Kč |
|---|---|
| Unit Price with VAT: | 19,39868 Kč |



