
SRC4392IPFB | |
|---|---|
DigiKey Part Number | 296-26676-ND |
Manufacturer | |
Manufacturer Product Number | SRC4392IPFB |
Description | IC SAMPLE RATE CONVERTER 48TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 2 Channel 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SRC4392IPFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Sample Rate Converter | |
Applications | Digital Audio Interfacing | |
Number of Channels | 2 | |
Interface | I2C, SPI | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 4kHz ~ 216kHz | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,84000 Kč | 425,84 Kč |
| 10 | 339,95800 Kč | 3 399,58 Kč |
| 25 | 318,51440 Kč | 7 962,86 Kč |
| 100 | 294,94840 Kč | 29 494,84 Kč |
| 250 | 283,71572 Kč | 70 928,93 Kč |
| 500 | 276,94640 Kč | 138 473,20 Kč |
| Unit Price without VAT: | 425,84000 Kč |
|---|---|
| Unit Price with VAT: | 515,26640 Kč |


