
SRC4382IPFBR | |
|---|---|
DigiKey Part Number | 296-19757-2-ND - Tape & Reel (TR) 296-19757-1-ND - Cut Tape (CT) 296-19757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRC4382IPFBR |
Description | IC SRC 2-CH 48-TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 2 Channel 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | SRC4382IPFBR Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Specifications 4kHz ~ 216kHz |
Part Status Active | Mounting Type Surface Mount |
Function Sample Rate Converter | Package / Case 48-TQFP |
Applications Digital Audio Interfacing | Supplier Device Package 48-TQFP (7x7) |
Number of Channels 2 | Base Product Number |
Interface I2C, SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,00000 Kč | 303,00 Kč |
| 10 | 238,97800 Kč | 2 389,78 Kč |
| 25 | 222,99880 Kč | 5 574,97 Kč |
| 100 | 205,43810 Kč | 20 543,81 Kč |
| 250 | 205,25880 Kč | 51 314,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 183,78080 Kč | 183 780,80 Kč |
| Unit Price without VAT: | 303,00000 Kč |
|---|---|
| Unit Price with VAT: | 366,63000 Kč |




