


SRC4190IDBRQ1 | |
|---|---|
DigiKey Part Number | 296-23954-2-ND - Tape & Reel (TR) 296-23954-1-ND - Cut Tape (CT) 296-23954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRC4190IDBRQ1 |
Description | IC SAMPLE RATE CONVERTER 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 2 Channel 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SRC4190IDBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Sample Rate Converter | |
Applications | Digital Audio Interfacing | |
Number of Channels | 2 | |
Interface | I2S, TDM | |
Voltage - Supply | 3.3V | |
Operating Temperature | -45°C ~ 85°C (TA) | |
Specifications | 4kHz ~ 212kHz | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,92000 Kč | 190,92 Kč |
| 10 | 148,38100 Kč | 1 483,81 Kč |
| 25 | 137,78480 Kč | 3 444,62 Kč |
| 100 | 126,12320 Kč | 12 612,32 Kč |
| 250 | 120,56428 Kč | 30 141,07 Kč |
| 500 | 117,21398 Kč | 58 606,99 Kč |
| 1 000 | 114,45685 Kč | 114 456,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 112,18735 Kč | 224 374,70 Kč |
| Unit Price without VAT: | 190,92000 Kč |
|---|---|
| Unit Price with VAT: | 231,01320 Kč |



