
SN75LVPE3410RNQR | |
|---|---|
DigiKey Part Number | 296-SN75LVPE3410RNQRTR-ND - Tape & Reel (TR) 296-SN75LVPE3410RNQRCT-ND - Cut Tape (CT) 296-SN75LVPE3410RNQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LVPE3410RNQR |
Description | PROTOTYPE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 8Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCIe, SAS, SATA | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 8Gbps | |
Number of Channels | 4 | |
Delay Time | 70ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 1.5 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 150mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,58000 Kč | 142,58 Kč |
| 10 | 109,77800 Kč | 1 097,78 Kč |
| 25 | 101,58000 Kč | 2 539,50 Kč |
| 100 | 92,56760 Kč | 9 256,76 Kč |
| 250 | 88,27224 Kč | 22 068,06 Kč |
| 500 | 85,68318 Kč | 42 841,59 Kč |
| 1 000 | 83,55230 Kč | 83 552,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 80,92076 Kč | 242 762,28 Kč |
| Unit Price without VAT: | 142,58000 Kč |
|---|---|
| Unit Price with VAT: | 172,52180 Kč |

