
SN75LVPE3101RGET | |
|---|---|
DigiKey Part Number | 296-SN75LVPE3101RGETTR-ND - Tape & Reel (TR) 296-SN75LVPE3101RGETCT-ND - Cut Tape (CT) 296-SN75LVPE3101RGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LVPE3101RGET |
Description | PCIE 3.0 8GBPS 1-LANE REDRIVER W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 8Gbps 24-VQFN (4x4) |
Datasheet | Datasheet |
Category | Number of Channels 2 |
Manufacturer Texas Instruments | Delay Time 150ps (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Signal Conditioning Input Equalization, Output De-Emphasis |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C (TA) |
Applications PCIe 3.0, SATA 3.0 | Mounting Type Surface Mount |
Input Differential | Package / Case 24-VFQFN Exposed Pad |
Output Differential | Supplier Device Package 24-VQFN (4x4) |
Data Rate (Max) 8Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 65,68200 Kč | 656,82 Kč |
| 25 | 60,39880 Kč | 1 509,97 Kč |
| 100 | 54,60320 Kč | 5 460,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 51,83736 Kč | 12 959,34 Kč |
| 500 | 50,17052 Kč | 25 085,26 Kč |
| 750 | 49,33551 Kč | 37 001,63 Kč |
| 1 250 | 48,41047 Kč | 60 513,09 Kč |
| 1 750 | 47,86980 Kč | 83 772,15 Kč |
| 2 500 | 47,34999 Kč | 118 374,97 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |

