
SN75LVDS83ADGGR | |
|---|---|
DigiKey Part Number | 296-41656-2-ND - Tape & Reel (TR) 296-41656-1-ND - Cut Tape (CT) 296-41656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LVDS83ADGGR |
Description | IC TRANSCEIVER 5/0 56TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/0 Driver LVDS 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS83ADGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 5/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 10 | 82,81600 Kč | 828,16 Kč |
| 25 | 76,37400 Kč | 1 909,35 Kč |
| 100 | 69,29970 Kč | 6 929,97 Kč |
| 250 | 65,92532 Kč | 16 481,33 Kč |
| 500 | 63,89104 Kč | 31 945,52 Kč |
| 1 000 | 62,21686 Kč | 62 216,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 60,83908 Kč | 121 678,16 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |




