5/0 Driver LVDS 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/0 Driver LVDS 56-TSSOP
56-TFSOP (0.240", 6.10mm Width)

SN75LVDS83ADGG

DigiKey Part Number
296-24867-5-ND
Manufacturer
Manufacturer Product Number
SN75LVDS83ADGG
Description
IC TRANSCEIVER 5/0 56TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5/0 Driver LVDS 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75LVDS83ADGG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
5/0
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 748
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1128,19000 Kč128,19 Kč
1098,38800 Kč983,88 Kč
3588,63257 Kč3 102,14 Kč
10582,48590 Kč8 661,02 Kč
28078,38871 Kč21 948,84 Kč
52576,29884 Kč40 056,89 Kč
1 01574,46889 Kč75 585,92 Kč
2 52072,44207 Kč182 554,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:128,19000 Kč
Unit Price with VAT:155,10990 Kč