
SN75LVDS82DGGR | |
|---|---|
DigiKey Part Number | 296-6666-2-ND - Tape & Reel (TR) 296-6666-1-ND - Cut Tape (CT) 296-6666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LVDS82DGGR |
Description | IC TRANSCEIVER 0/5 56TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/5 Receiver LVDS 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS82DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/5 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,09000 Kč | 122,09 Kč |
| 10 | 93,52500 Kč | 935,25 Kč |
| 25 | 86,38080 Kč | 2 159,52 Kč |
| 100 | 78,52070 Kč | 7 852,07 Kč |
| 250 | 74,77380 Kč | 18 693,45 Kč |
| 500 | 72,51514 Kč | 36 257,57 Kč |
| 1 000 | 70,65664 Kč | 70 656,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 69,12694 Kč | 138 253,88 Kč |
| Unit Price without VAT: | 122,09000 Kč |
|---|---|
| Unit Price with VAT: | 147,72890 Kč |






