
SN75LVDS386DGGR | |
|---|---|
DigiKey Part Number | 296-9975-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN75LVDS386DGGR |
Description | IC TRANSCEIVER 0/16 64TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/16 Receiver LVDS 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS386DGGR Models |
Category | Data Rate 250Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 64-TFSOP (0.240", 6.10mm Width) |
Protocol LVDS | Supplier Device Package 64-TSSOP |
Number of Drivers/Receivers 0/16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 147,97375 Kč | 295 947,50 Kč |
| Unit Price without VAT: | 147,97375 Kč |
|---|---|
| Unit Price with VAT: | 179,04824 Kč |


