
SN75LVDS386DGG | |
|---|---|
DigiKey Part Number | 296-9975-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LVDS386DGG |
Description | IC TRANSCEIVER 0/16 64TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/16 Receiver LVDS 64-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVDS386DGG Models |
Category | Data Rate 250Mbps |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 64-TFSOP (0.240", 6.10mm Width) |
Protocol LVDS | Supplier Device Package 64-TSSOP |
Number of Drivers/Receivers 0/16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,94000 Kč | 263,94 Kč |
| 10 | 207,25000 Kč | 2 072,50 Kč |
| 25 | 193,10600 Kč | 4 827,65 Kč |
| 100 | 177,54440 Kč | 17 754,44 Kč |
| 250 | 170,12832 Kč | 42 532,08 Kč |
| 500 | 165,65826 Kč | 82 829,13 Kč |
| 1 000 | 161,97920 Kč | 161 979,20 Kč |
| Unit Price without VAT: | 263,94000 Kč |
|---|---|
| Unit Price with VAT: | 319,36740 Kč |


