MFR Recommended
Similar

SN75LBC179AP | |
|---|---|
DigiKey Part Number | 296-6877-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LBC179AP |
Description | IC TRANSCEIVER FULL 1/1 8PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LBC179AP Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 30Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC179ADR | Texas Instruments | 2 874 | 296-39181-1-ND | 90,93000 Kč | MFR Recommended |
| MAX490EEPA+ | Analog Devices Inc./Maxim Integrated | 1 098 | MAX490EEPA+-ND | 250,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 116,55410 Kč | 46 621,64 Kč |
| Unit Price without VAT: | 116,55410 Kč |
|---|---|
| Unit Price with VAT: | 141,03046 Kč |



