
SN75HVD3082EDGKR | |
|---|---|
DigiKey Part Number | 296-SN75HVD3082EDGKRTR-ND - Tape & Reel (TR) 296-SN75HVD3082EDGKRCT-ND - Cut Tape (CT) 296-SN75HVD3082EDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75HVD3082EDGKR |
Description | IC TRANSCEIVER HALF 1/1 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75HVD3082EDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 200kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,94000 Kč | 189,40 Kč |
| 25 | 17,14280 Kč | 428,57 Kč |
| 100 | 15,16690 Kč | 1 516,69 Kč |
| 250 | 14,22488 Kč | 3 556,22 Kč |
| 500 | 13,65668 Kč | 6 828,34 Kč |
| 1 000 | 13,18905 Kč | 13 189,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,69539 Kč | 31 738,47 Kč |
| 5 000 | 12,39789 Kč | 61 989,45 Kč |
| 7 500 | 12,24895 Kč | 91 867,12 Kč |
| 12 500 | 12,08388 Kč | 151 048,50 Kč |
| 17 500 | 11,98736 Kč | 209 778,80 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |








