
SN75C3232EPWR | |
|---|---|
DigiKey Part Number | 296-SN75C3232EPWRTR-ND - Tape & Reel (TR) 296-SN75C3232EPWRCT-ND - Cut Tape (CT) 296-SN75C3232EPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75C3232EPWR |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75C3232EPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,20000 Kč | 40,20 Kč |
| 10 | 29,59900 Kč | 295,99 Kč |
| 25 | 26,94560 Kč | 673,64 Kč |
| 100 | 24,03370 Kč | 2 403,37 Kč |
| 250 | 22,64636 Kč | 5 661,59 Kč |
| 500 | 22,47516 Kč | 11 237,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,55442 Kč | 41 108,84 Kč |
| 4 000 | 20,08809 Kč | 80 352,36 Kč |
| 6 000 | 19,85467 Kč | 119 128,02 Kč |
| 10 000 | 19,59582 Kč | 195 958,20 Kč |
| Unit Price without VAT: | 40,20000 Kč |
|---|---|
| Unit Price with VAT: | 48,64200 Kč |

