SN75ALS192PWR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 436
Unit Price: 17,64000 Kč
Datasheet
4/0 Driver RS422 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4/0 Driver RS422 16-TSSOP
TMUX1574PWR

SN75ALS192PWR

DigiKey Part Number
296-SN75ALS192PWR-ND
Manufacturer
Manufacturer Product Number
SN75ALS192PWR
Description
IC TRANSCEIVER 4/0 16TSSOP
Customer Reference
Detailed Description
4/0 Driver RS422 16-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Driver
Protocol
RS422
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
20MBaud
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes