
SN75ALS176AD | |
|---|---|
DigiKey Part Number | 296-9955-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75ALS176AD |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS176AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 57,47200 Kč | 574,72 Kč |
| 75 | 48,50813 Kč | 3 638,11 Kč |
| 150 | 46,42380 Kč | 6 963,57 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |

